Reference Only

A10095-13

Thermal Interface Products Tpli 230 A1 16x16" 6 W/mK gap filler

Manufacturer:

Mfr Part:
A10095-13

TTI Part:
A10095-13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialBoron Nitride
Thermal Conductivity6 W/m-K
Breakdown Voltage5 kVAC
ColorGray
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length1.333 ft
Width1.333 ft
Thickness0.03 in
Tensile Strength35 psi
Flammability RatingUL 94 HB
SeriesTpli 200
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTpli

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
TARIC8542900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$374.93$1,499.72
$334.99$3,349.90
$319.00$7,975.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.