Reference Only
A10092-45
Thermal Interface Products Tpli210 FG A1 16x16" 6 W/mK gap filler
Datasheet
A10092-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Pad | |
| Package / Case | Non-standard | |
| Material | Boron Nitride | |
| Thermal Conductivity | 6 W/m-K | |
| Breakdown Voltage | 1 kVAC | |
| Color | Red (Rose) | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 406 mm | |
| Width | 406 mm | |
| Thickness | 0.01 in | |
| Tensile Strength | 35 psi | |
| Flammability Rating | UL 94 HB | |
| Series | Tpli 200 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tpli |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 8542900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $211.75 | $847.00 | |
| $189.22 | $1,892.20 | |
| $180.19 | $4,504.75 | |
| $173.64 | $8,682.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.