Reference Only
9755917053 REV 05
EMI Gaskets, Sheets, Absorbers & Shielding Laird Technologies
Datasheet
9755917053 REV 05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Fingerstock Strip Gaskets | |
| Width | 0.18 in | |
| Thickness | 0.07 in | |
| Series | Clip-On Gasket | |
| Packaging | Each | |
| Subcategory | EMI/RFI | |
| Tradename | Fingerstock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |