Reference Only
87000004
EMI Gaskets, Sheets, Absorbers & Shielding Rezorb S 203x203mm
Datasheet
87000004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 200 mm | |
| Material | Silicone Elastomer | |
| Mounting Style | Acrylic Adhesive PSA | |
| Packaging | Each | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Subcategory | EMI/RFI | |
| Thickness | 4.7 mm | |
| Tradename | Rezorb | |
| Type | Reflectivity | |
| Width | 200 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.14 | $1,328.50 | |
| $52.61 | $2,630.50 | |
| $48.76 | $4,876.00 | |
| $47.36 | $11,840.00 |
Need more?
Sign in to add projects and notes