85005011 Laird

85005011

EMI Gaskets, Sheets, Absorbers & Shielding JCS-NEXT .010x12x12in

Manufacturer:

Mfr Part:
85005011

TTI Part:
85005011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Length12 in
Mounting StyleAdhesive PSA
PackagingBulk
Product TypeEMI Gaskets, Sheets & Absorbers
ProductElastomers
SeriesJCS-Next
SubcategoryEMI/RFI
Thickness0.01 in
TradenameEccosorb
TypeRF Microwave Absorber
Width12 in

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.