Reference Only

78820181

EMI Gaskets, Sheets, Absorbers & Shielding HR-25, 1"x 24"x 24" ECCOSORB

Manufacturer:

Mfr Part:
78820181

TTI Part:
78820181

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeRF Microwave Absorber
Mounting StyleAdhesive PSA
Length24 in
Width24 in
Thickness1 in
SeriesHR
PackagingBulk
SubcategoryEMI/RFI
TradenameECCOSORB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10
On Order
10 expected 04-Dec-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes