Reference Only
78820180
EMI Gaskets, Sheets, Absorbers & Shielding HR-10, .4"x 24"x 24" ECCOSORB
Datasheet
78820180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | RF Microwave Absorber | |
| Mounting Style | Adhesive PSA | |
| Length | 24 in | |
| Width | 24 in | |
| Thickness | 0.4 in | |
| Series | HR | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | ECCOSORB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |