Reference Only

78547093

EMI Gaskets, Sheets, Absorbers & Shielding LS-26/SS3 .125x24x24 ECCOSORB

Manufacturer:

Mfr Part:
78547093

TTI Part:
78547093

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeRF Microwave Absorber
Mounting StyleAdhesive PSA
Length24 in
Width24 in
Thickness0.125 in
SeriesLS
PackagingBulk
SubcategoryEMI/RFI
TradenameECCOSORB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3919905060
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes