Reference Only
78153090
EMI Gaskets, Sheets, Absorbers & Shielding LS-30/SS3 .25x24x24 ECCOSORB
Datasheet
78153090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 24 in | |
| Mounting Style | Adhesive PSA | |
| Packaging | Each | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | LS | |
| Subcategory | EMI/RFI | |
| Thickness | 0.25 in | |
| Tradename | ECCOSORB | |
| Type | RF Microwave Absorber | |
| Width | 24 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.05 | $795.25 | |
| $142.09 | $1,420.90 | |
| $137.16 | $3,566.16 | |
| $135.79 | $6,789.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes