
78085103
EMI Gaskets, Sheets, Absorbers & Shielding AN-75, 24X24-ML
Datasheet
78085103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 24 in | |
| Mounting Style | Adhesive | |
| Packaging | Each | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Subcategory | EMI/RFI | |
| Thickness | 1.14 mm | |
| Type | RF Microwave Absorber | |
| Width | 24 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |