Reference Only
67SLH060080070PI00
EMI Gaskets, Sheets, Absorbers & Shielding Hrgls Film-over-Foam Sn/Cu 6x8x7mm
Datasheet
67SLH060080070PI00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Fabric Over Foam Gaskets | |
| Mounting Style | SMD/SMT | |
| Length | 7 mm | |
| Width | 6 mm | |
| Thickness | 8 mm | |
| Series | 67x | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8504500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |