Reference Only
67BCG2003201508R00
EMI Gaskets, Sheets, Absorbers & Shielding SP,con,C,Au 1.5X2X3.2mm
Datasheet
67BCG2003201508R00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Type | Contact Strips & Rings | |
| Mounting Style | SMD/SMT | |
| Series | 67x | |
| Packaging | Reel | |
| Material | Beryllium Copper | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |