Reference Only

67B6G2007503015R00

EMI Gaskets, Sheets, Absorbers & Shielding SP,CON,Au 3x2x7.5MM

Manufacturer:

Mfr Part:
67B6G2007503015R00

TTI Part:
67B6G2007503015R00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductContacts
TypeContact Strips & Rings
Mounting StyleSMD/SMT
Length3 mm
Width7.5 mm
Thickness2 mm
Series67x
PackagingReel
MaterialBeryllium Copper
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.