Reference Only
67B3G3006010010R0C
EMI Gaskets, Sheets, Absorbers & Shielding SP,con,Au 10x3x6mm
Datasheet
67B3G3006010010R0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 10 mm | |
| Material | Beryllium Copper | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Series | 67x | |
| Subcategory | EMI/RFI | |
| Thickness | 3 mm | |
| Type | Contact Strips & Rings | |
| Width | 6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,500
On Order
1,500 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.50 | $750.00 | |
| $1.46 | $1,460.00 | |
| $1.44 | $2,160.00 | |
| $1.41 | $3,525.00 | |
| $1.39 | $6,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes