Reference Only
57GF3030026C000100
Thermal Interface Products GOF3000 THERMAL GASKET
Datasheet
57GF3030026C000100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Length | 2.6 mm | |
| Material | Polyurethane | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Series | GOF3000 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 2 W/m-K | |
| Thickness | 2.6 mm | |
| Tradename | GOF | |
| Type | Graphite-over-Foam (GOF) | |
| Width | 3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 220 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.12 | $686.40 | |
| $3.08 | $1,256.64 | |
| $3.04 | $1,824.00 | |
| $2.98 | $3,576.00 | |
| $2.89 | $7,525.56 |
Need more?
Sign in to add projects and notes