Reference Only
4789PA51H09600
EMI Gaskets, Sheets, Absorbers & Shielding GK NICU 96in PTAFG PU V0 DSH
Datasheet
4789PA51H09600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Foam | |
| Type | Fabric Over Foam Gaskets | |
| Mounting Style | Adhesive PSA | |
| Length | 96 in | |
| Width | 0.25 in | |
| Thickness | 0.375 in | |
| Series | 51H | |
| Packaging | Each | |
| Subcategory | EMI/RFI | |
| Tradename | Fabric-Over-Foam |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 53 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.95 | $1,640.35 | |
| $28.94 | $3,009.76 | |
| $27.98 | $7,274.80 |
Need more?
My Notes
Sign into see notes.