Reference Only
46J5N01020.NN00
EMI Gaskets, Sheets, Absorbers & Shielding 0.13mm x 10mm x 20m
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 20 m | |
| Mounting Style | Acrylic Adhesive PSA Conductive | |
| Packaging | Each | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Subcategory | EMI/RFI | |
| Thickness | 0.13 mm | |
| Type | Shielding Fabric Gaskets & Tape | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 29 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.65 | $453.85 |
Need more?
Sign in to add projects and notes