Reference Only

4694AB51K09600

EMI Gaskets, Sheets, Absorbers & Shielding GK,NICU,NRS,PU,V0,REC

Manufacturer:

Mfr Part:
4694AB51K09600

TTI Part:
4694AB51K09600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFoam
TypeFabric Over Foam Profile
Series51K
PackagingEach
SubcategoryEMI/RFI
TradenameFabric over Foam

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS5911900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.79$43.79
$36.49$364.90
$33.22$631.18
$32.88$1,742.64
$32.54$4,100.04
$31.56$7,953.12
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.