Reference Only
4692PA51H01200 REV 1
EMI Gaskets, Sheets, Absorbers & Shielding GK NICU PTAFG .140X.250X12"
Datasheet
4692PA51H01200 REV 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fabrics | |
| Type | EMI Gaskets | |
| Mounting Style | Adhesive PSA | |
| Length | 12 in | |
| Width | 0.25 in | |
| Thickness | 0.14 in | |
| Series | 51H | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Material | Polyester | |
| Subcategory | EMI/RFI | |
| Tradename | Fabric-Over-Foam |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |