Reference Only

4570PA01H01800

EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,PTAFG,NF,V0 .015x.200x18.000in

Manufacturer:

Mfr Part:
4570PA01H01800

TTI Part:
4570PA01H01800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeFabric Over Foam Profile
Mounting StyleAdhesive
Length18 in
Width0.201 in
Thickness0.015 in
SeriesRectangle Shaped
PackagingBulk
SubcategoryEMI/RFI
TradenameFabric-Over-Foam

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS5911900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 280 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.48$694.40
Need more?

My Notes

Sign into see notes.