Reference Only

4215PA51H01800

EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,PTAFG,PU,V0 .040x.275x18.000in

Manufacturer:

Mfr Part:
4215PA51H01800

TTI Part:
4215PA51H01800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFoam
TypeFabric Over Foam Gaskets
Mounting StyleAdhesive PSA
Length18 in
Width0.275 in
Thickness0.04 in
Series51H
PackagingBulk
SubcategoryEMI/RFI
TradenameFabric-Over-Foam

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS5911900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.