Reference Only

4123PA51H01800

EMI Gaskets, Sheets, Absorbers & Shielding GSKTFAB/FOAM 9X457.2MM DSHAPE

Manufacturer:

Mfr Part:
4123PA51H01800

TTI Part:
4123PA51H01800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFoam
TypeFabric Over Foam Gaskets
Mounting StyleAdhesive PSA
Length18 in
Width0.354 in
Thickness0.15 in
Series51H
PackagingBulk
MaterialPolyester
SubcategoryEMI/RFI
TradenameFabric-Over-Foam

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS5911900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 280 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.61$1,290.80
$4.49$2,994.83
$4.44$11,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.