Reference Only
4047PA51H01800
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,PTAFG,PU,V0 .150x.500x18.000in
Datasheet
4047PA51H01800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 18 in | |
| Mounting Style | Adhesive PSA | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Foam | |
| Series | 51H | |
| Subcategory | EMI/RFI | |
| Thickness | 0.15 in | |
| Tradename | Fabric-Over-Foam | |
| Type | Fabric Over Foam Gaskets | |
| Width | 0.5 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |