Reference Only

4009

EMI Gaskets, Sheets, Absorbers & Shielding RFRET 0.750x24x24in

Manufacturer:

Mfr Part:
4009

TTI Part:
4009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFoam Absorbers
TypeFree Space Broadband Foam Absorber
Mounting StyleAdhesive
Length609.6 mm
Width609.6 mm
Thickness19.05 mm
SeriesRF-RET
PackagingBulk
MaterialPolyurethane (PUR)
SubcategoryEMI/RFI
TradenameEccosorb

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3921190090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.