Reference Only
4003
EMI Gaskets, Sheets, Absorbers & Shielding RFRET 1.125x24x24in
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product | Foam Absorbers | |
| Type | Free Space Broadband Foam Absorber | |
| Mounting Style | Adhesive | |
| Series | RF-RET | |
| Tradename | Eccosorb | |
| Packaging | Bulk | |
| Length | 609.6 mm | |
| Material | Polyurethane (PUR) | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Subcategory | EMI/RFI | |
| Thickness | 28.58 mm | |
| Width | 609.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $326.85 | $980.55 | |
| $305.75 | $3,057.50 |
Need more?
Sign in to add projects and notes