Reference Only
35T1417-00H
Ferrite Toroids / Ferrite Rings FT,MNZN,EC
Datasheet
35T1417-00H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Inside Diameter | 23 mm | |
| Outside Diameter | 36 mm | |
| Outside Length | 10 mm | |
| Packaging | Each | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Series | 35T | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.23 | $761.40 | |
| $3.63 | $3,920.40 | |
| $3.47 | $8,744.40 |
Need more?
Sign in to add projects and notes