Reference Only
33P3839-0M0
EMI Gaskets, Sheets, Absorbers & Shielding Ferrite Plate 97.5x50x1.1
Datasheet
33P3839-0M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Plates | |
| Type | Absorber Sheets & Tiles | |
| Length | 97.5 mm | |
| Width | 50 mm | |
| Thickness | 1.1 mm | |
| Series | 33P | |
| Packaging | Each | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 640 / Multiples: 640)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.17 | $3,948.80 |
Need more?
Sign in to add projects and notes