Reference Only
3050525-STD
EMI Gaskets, Sheets, Absorbers & Shielding FAB NiCu NRS URE 54"
Datasheet
3050525-STD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fabrics | |
| Type | Shielding Fabric Gaskets & Tape | |
| Length | 1.37 m | |
| Width | 1 m | |
| Thickness | 0.13 mm | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | Flectron | |
| Part # Aliases | 050-525-STD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 5911900080 |
| TARIC | 5911909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |