Reference Only

28S2012-0M0

Ferrite Cable Cores 240ohm 100MHz 78.23mm Inside Slot / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET

Manufacturer:

Mfr Part:
28S2012-0M0

TTI Part:
28S2012-0M0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Series28S
ProductFlat Ribbon Cable Cores Split
Impedance240 Ohms
Inside Length78.23 mm
Outside Length88.9 mm
Outside Width28.58 mm
Inside Height0.84 mm
Outside Height6.48 mm
PackagingBulk
Core Material28
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504909690
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 324 / Multiples: 108)
Quantity Unit PriceExt. Price
$3.00$972.00
$2.89$29,027.16
$2.86$143,629.20
Need more?

My Notes

Sign into see notes.