Reference Only
28S2001-0P0
Ferrite Cable Cores 280ohm 100MHz 52.07mm Inside Slot / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET
Datasheet
28S2001-0P0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 280 Ohms | |
| Inside Height | 0.84 mm | |
| Inside Length | 52.07 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Height | 6.35 mm | |
| Outside Length | 63.5 mm | |
| Outside Width | 28.58 mm | |
| Packaging | Each | |
| Product Type | Ferrite Cable Cores | |
| Product | Flat Ribbon Cable Cores Split | |
| Series | 28S | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 432 / Multiples: 108)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $902.88 | |
| $2.03 | $20,389.32 | |
| $2.01 | $100,942.20 |
Need more?
Sign in to add projects and notes