Reference Only

28S2001-0M0

Ferrite Cable Cores 280ohm 100MHz 52.07mm Inside Slot / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET

Manufacturer:

Mfr Part:
28S2001-0M0

TTI Part:
28S2001-0M0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Series28S
ProductFlat Ribbon Cable Cores Split
Impedance280 Ohms
Inside Length52.07 mm
Outside Length63.5 mm
Outside Width28.58 mm
Inside Height0.84 mm
Outside Height6.35 mm
PackagingEach
Core Material28
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360 / Multiples: 120)
Quantity Unit PriceExt. Price
$2.16$777.60
$2.14$21,571.20
$2.11$106,344.00
Need more?
Sign in to add projects and notes