Reference Only

28R2170-100

Ferrite Cable Cores 170ohms 100MHz 43.69mm Inside Slot

Manufacturer:

Mfr Part:
28R2170-100

TTI Part:
28R2170-100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Core Material28
Impedance170 Ohms
Inside Height1.27 mm
Inside Length43.69 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Outside Height12.7 mm
Outside Length55.12 mm
Outside Width12.7 mm
PackagingEach
Product TypeFerrite Cable Cores
ProductFlat Ribbon Cable Cores Solid
Series28R
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504909690
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 693 / Multiples: 33)
Quantity Unit PriceExt. Price
$1.10$762.30
$1.03$10,468.92
$1.02$51,836.40
Need more?

My Notes

Sign into see notes.