Reference Only
28R2000-200
Ferrite Cable Cores 252ohms 100MHz 40.6mm Inside Slot
Datasheet
28R2000-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28R | |
| Product | Flat Ribbon Cable Cores Solid | |
| Impedance | 545 Ohms | |
| Inside Length | 40.6 mm | |
| Outside Length | 50.8 mm | |
| Outside Width | 28 mm | |
| Inside Height | 2 mm | |
| Outside Height | 12.2 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 378 / Multiples: 126)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $744.66 | |
| $1.93 | $19,454.40 | |
| $1.91 | $96,264.00 |
Need more?
Sign in to add projects and notes