Reference Only
28R1953-000
Ferrite Cable Cores 127ohms 100MHz 44mm Inside Slot
Datasheet
28R1953-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 127 Ohms | |
| Inside Height | 1.45 mm | |
| Inside Length | 44 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Height | 7.62 mm | |
| Outside Length | 49.61 mm | |
| Outside Width | 12 mm | |
| Packaging | Each | |
| Product Type | Ferrite Cable Cores | |
| Product | Flat Ribbon Cable Cores Solid | |
| Series | 28R | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,344In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 336 / Multiples: 336)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.624 | $209.66 | |
| $0.586 | $393.79 | |
| $0.579 | $778.17 | |
| $0.573 | $5,775.84 | |
| $0.566 | $28,526.40 | |
| $0.56 | $56,448.00 |
Need more?
Sign in to add projects and notes