Reference Only
28R1775-000
Ferrite Cable Cores 260ohms 100MHz 34.42mm Inside Slot
Datasheet
28R1775-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28R | |
| Product | Flat Ribbon Cable Cores Solid | |
| Impedance | 260 Ohms | |
| Inside Length | 34.42 mm | |
| Outside Length | 45.08 mm | |
| Outside Width | 28.58 mm | |
| Inside Height | 1.52 mm | |
| Outside Height | 12.45 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
504In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 126 / Multiples: 126)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.44 | $307.44 | |
| $2.21 | $556.92 | |
| $2.12 | $1,068.48 | |
| $2.10 | $21,168.00 | |
| $2.08 | $104,832.00 |
Need more?
Sign in to add projects and notes