Reference Only
28R1518-000
Ferrite Cable Cores 235ohms 100MHz 26.8mm Inside Slot
Datasheet
28R1518-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 235 Ohms | |
| Inside Height | 1.91 mm | |
| Inside Length | 26.8 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Height | 12.09 mm | |
| Outside Length | 38.35 mm | |
| Outside Width | 25.4 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Cable Cores | |
| Product | Flat Ribbon Cable Cores Solid | |
| Series | 28R | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 784 / Multiples: 196)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $1,034.88 | |
| $1.24 | $12,638.08 | |
| $1.23 | $62,680.80 |
Need more?
Sign in to add projects and notes