Reference Only

28R1227-100

Ferrite Cable Cores 128ohms 100MHz 24.77mm Inside Slot

Manufacturer:

Mfr Part:
28R1227-100

TTI Part:
28R1227-100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Series28R
ProductFlat Ribbon Cable Cores Solid
Impedance128 Ohms
Inside Length24.77 mm
Outside Length31.12 mm
Outside Width13.3 mm
Inside Height1.91 mm
Outside Height8.26 mm
PackagingEach
Core Material28
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.391$273.70
$0.384$4,032.00
$0.38$19,950.00
Need more?
Sign in to add projects and notes