Reference Only
28R1141-010
Ferrite Cable Cores 168ohms 100MHz 27mm Inside Slot
Datasheet
28R1141-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28R | |
| Product | Flat Ribbon Cable Cores Solid | |
| Impedance | 168 Ohms | |
| Inside Length | 27 mm | |
| Outside Length | 37 mm | |
| Outside Width | 18.25 mm | |
| Inside Height | 1.5 mm | |
| Outside Height | 8 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.611 | $274.95 | |
| $0.604 | $543.60 | |
| $0.597 | $805.95 | |
| $0.59 | $1,593.00 | |
| $0.583 | $6,034.05 | |
| $0.577 | $29,859.75 | |
| $0.57 | $58,995.00 |
Need more?
Sign in to add projects and notes