Reference Only
28R1127-500
Ferrite Cable Cores 110ohms 100MHz 23.5mm Inside Slot
Datasheet
28R1127-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28R | |
| Product | Flat Ribbon Cable Cores Solid | |
| Impedance | 110 Ohms | |
| Inside Length | 23.5 mm | |
| Outside Length | 28.58 mm | |
| Outside Width | 9.7 mm | |
| Inside Height | 1.7 mm | |
| Outside Height | 7.7 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,528In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 882 / Multiples: 882)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.283 | $249.60 | |
| $0.257 | $453.34 | |
| $0.255 | $899.64 | |
| $0.238 | $2,518.99 | |
| $0.236 | $12,489.12 | |
| $0.233 | $24,660.72 | |
| $0.231 | $48,898.08 |
Need more?
Sign in to add projects and notes