Reference Only

28R1127-400

Ferrite Cable Cores 150ohms 100MHz 23.5mm Inside Slot

Manufacturer:

Mfr Part:
28R1127-400

TTI Part:
28R1127-400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Series28R
ProductFlat Ribbon Cable Cores Solid
Impedance150 Ohms
Inside Length23.5 mm
Outside Length28.58 mm
Outside Width17 mm
Inside Height1.7 mm
Outside Height7.7 mm
PackagingBulk
Core Material28
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,160 / Multiples: 540)
Quantity Unit PriceExt. Price
$0.409$883.44
$0.402$4,124.52
$0.398$20,417.40
Need more?
Sign in to add projects and notes