Reference Only

28R1102-100

Ferrite Cable Cores 192ohms 100MHz 23mm Inside Slot

Manufacturer:

Mfr Part:
28R1102-100

TTI Part:
28R1102-100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Series28R
ProductFlat Ribbon Cable Cores Solid
Impedance192 Ohms
Inside Length23 mm
Outside Length28 mm
Outside Width20 mm
Inside Height0.8 mm
Outside Height5.8 mm
PackagingEach
Core Material28
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.373$186.50
$0.351$351.00
$0.346$692.00
$0.342$3,420.00
$0.33$16,500.00
$0.326$32,600.00
Need more?

My Notes

Sign into see notes.