Reference Only
28R1102-000
Ferrite Cable Cores 154ohms 100MHz 23mm Inside Slot
Datasheet
28R1102-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 340 Ohms | |
| Inside Height | 0.8 mm | |
| Inside Length | 23 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Outside Height | 5.8 mm | |
| Outside Length | 28 mm | |
| Outside Width | 15 mm | |
| Packaging | Each | |
| Product Type | Ferrite Cable Cores | |
| Product | Flat Ribbon Cable Cores Solid | |
| Series | 28R | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.314 | $282.60 | |
| $0.303 | $818.10 | |
| $0.285 | $3,078.00 | |
| $0.282 | $15,228.00 | |
| $0.279 | $30,132.00 | |
| $0.276 | $59,616.00 |
Need more?
Sign in to add projects and notes