Reference Only
28R1022-000
Ferrite Cable Cores 91 ohms 100MHz 22 mm Inside Slot
Datasheet
28R1022-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28R | |
| Product | Flat Ribbon Cable Cores Solid | |
| Impedance | 91 Ohms | |
| Inside Length | 22 mm | |
| Outside Length | 26 mm | |
| Outside Width | 9 mm | |
| Inside Height | 1.2 mm | |
| Outside Height | 5 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.155 | $1,004.40 | |
| $0.147 | $2,857.68 | |
| $0.146 | $8,278.20 |
Need more?
Sign in to add projects and notes