Reference Only
28R0984-000
Ferrite Cable Cores 220ohms 100MHz 18mm Inside Slot
Datasheet
28R0984-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28R | |
| Product | Flat Ribbon Cable Cores Solid | |
| Impedance | 220 Ohms | |
| Inside Length | 18 mm | |
| Outside Length | 25 mm | |
| Outside Width | 24 mm | |
| Inside Height | 0.9 mm | |
| Outside Height | 7.7 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10,290
On Order
10,290 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,470 / Multiples: 490)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.671 | $986.37 | |
| $0.639 | $6,575.31 | |
| $0.633 | $32,567.85 |
Need more?
Sign in to add projects and notes