Reference Only
28R0983-000
Ferrite Cable Cores 123 ohms 100 MHz 21mm Internal Slot
Datasheet
28R0983-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28R | |
| Product | Flat Ribbon Cable Cores Solid | |
| Impedance | 123 Ohms | |
| Inside Length | 21 mm | |
| Outside Length | 25 mm | |
| Outside Width | 15 mm | |
| Inside Height | 0.8 mm | |
| Outside Height | 3 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,040
On Order
5,040 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,040 / Multiples: 1,680)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.172 | $866.88 | |
| $0.171 | $2,585.52 | |
| $0.169 | $8,517.60 |
Need more?
Sign in to add projects and notes