Reference Only

28R0614-100

Ferrite Cable Cores 98ohms 100MHz 13.6mm Inside Slot

Manufacturer:

Mfr Part:
28R0614-100

TTI Part:
28R0614-100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Series28R
ProductFlat Ribbon Cable Cores Solid
Impedance245 Ohms
Inside Length13.6 mm
Outside Length15.6 mm
Outside Width12 mm
Inside Height0.7 mm
Outside Height2.8 mm
PackagingEach
Core Material28
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504909690
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,200 / Multiples: 3,600)
Quantity Unit PriceExt. Price
$0.134$964.80
$0.129$2,786.40
$0.128$6,912.00
Need more?

My Notes

Sign into see notes.