Reference Only
28R0453-300
Ferrite Cable Cores 182ohms 100MHz 8mm Inside Slot
Datasheet
28R0453-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28R | |
| Product | Flat Ribbon Cable Cores Solid | |
| Impedance | 182 Ohms | |
| Inside Length | 8 mm | |
| Outside Length | 11.5 mm | |
| Outside Width | 20 mm | |
| Inside Height | 0.7 mm | |
| Outside Height | 3 mm | |
| Packaging | Bulk | |
| Core Material | 28 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,730In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,730 / Multiples: 2,730)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.152 | $414.96 | |
| $0.149 | $813.54 | |
| $0.147 | $2,407.86 | |
| $0.144 | $7,862.40 | |
| $0.142 | $15,506.40 | |
| $0.14 | $30,576.00 |
Need more?
Sign in to add projects and notes