Reference Only
28F0121-0SR-10
Ferrite Beads 48ohms 100MHz 10A Broad Band Frequency
Datasheet
28F0121-0SR-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Ferrite Beads | |
| Series | 28F | |
| Product | Ferrite Chip Beads | |
| Termination Style | SMD/SMT | |
| Package / Case | 1612 (4131 metric) | |
| Impedance | 48 Ohms | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 750 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.1 mm | |
| Width | 3.1 mm | |
| Height | 2.54 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Differential Mode Ferrite Chip Bead Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.119 | $297.50 | |
| $0.118 | $590.00 | |
| $0.117 | $1,170.00 | |
| $0.115 | $11,500.00 | |
| $0.113 | $22,600.00 | |
| $0.112 | $44,800.00 |
Need more?
My Notes
Sign into see notes.