Reference Only
28B1540-000
Ferrite Cable Cores 254ohms 100MHz 16.76mm Inside Dia.
Datasheet
28B1540-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 254 Ohms | |
| Inside Diameter | 16.76 mm | |
| Outside Diameter | 39.12 mm | |
| Outside Length | 22.22 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.41 | $272.80 | |
| $2.88 | $460.80 | |
| $2.84 | $908.80 | |
| $2.75 | $1,760.00 | |
| $2.72 | $5,875.20 | |
| $2.68 | $26,800.00 | |
| $2.64 | $132,000.00 |
Need more?
Sign in to add projects and notes