Reference Only
28B1225-000
Ferrite Cable Cores 140ohms 100MHz 19.05mm Inside Dia.
Datasheet
28B1225-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | 28B | |
| Product | Round Cable Cores Solid | |
| Impedance | 140 Ohms | |
| Inside Diameter | 19.05 mm | |
| Outside Diameter | 31.12 mm | |
| Outside Length | 15.93 mm | |
| Packaging | Each | |
| Core Material | 28 | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $223.20 | |
| $1.14 | $410.40 | |
| $1.13 | $1,017.00 | |
| $1.06 | $10,684.80 | |
| $1.05 | $52,920.00 |
Need more?
Sign in to add projects and notes